Analog Voltage Variable Attenuator 20dB 50000MHz 7-Pin Chip
Checking distributor stock and pricing after the page loads.
Qorvo TGL4203 technical specifications.
| Type | Analog Voltage Variable Attenuator |
| Maximum Attenuation | 20dB |
| Minimum Frequency | 0MHz |
| Maximum Frequency | 50000MHz |
| Maximum Insertion Loss | 4dB |
| Maximum Control Voltage | 0.5V |
| Pin Count | 7 |
| Package/Case | Chip |
| Package Family Name | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.