Analog Voltage Variable Attenuator 20dB 30000MHz 16-Pin QFN EP
Checking distributor stock and pricing after the page loads.
Qorvo TGL4203-SM technical specifications.
| Type | Analog Voltage Variable Attenuator |
| Maximum Attenuation | 20dB |
| Minimum Frequency | 0MHz |
| Maximum Frequency | 30000MHz |
| Maximum Insertion Loss | 4.5dB |
| Maximum Control Voltage | 1V |
| Pin Count | 16 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |