Phase Shifter Digital 28000MHz to 32000MHz 8-Pin Chip
Qorvo TGP2100 technical specifications.
| Module/IC Classification | Module |
| Type | Digital |
| Number of Bits | 5 |
| Frequency Range | 28000 to 32000MHz |
| Control Voltage | 0 to 8V |
| Pin Count | 8 |
| Package/Case | Chip |
| Package Family Name | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo TGP2100 to view detailed technical specifications.
No datasheet is available for this part.