The TGP2102 is a 5-bit digital phase shifter with a frequency range of 32,000 to 37,000. It has a maximum insertion loss of 7 typ and is controlled by a voltage between -8 and 0. The module has 8 pins and is packaged in a chip die format.
Qorvo TGP2102 technical specifications.
| Module/IC Classification | IC |
| Type | Digital |
| Number of Bits | 5 |
| Frequency Range | 32000 to 37000MHz |
| Maximum Insertion Loss | 7(Typ)dB |
| Control Voltage | -8 to 0V |
| Pin Count | 8 |
| Package/Case | Chip |
| Package Family Name | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo TGP2102 to view detailed technical specifications.
No datasheet is available for this part.