Phase Shifter Digital 6000MHz to 18000MHz 32-Pin QFN EP
Qorvo TGP2105-SM technical specifications.
| Module/IC Classification | IC |
| Type | Digital |
| Number of Bits | 6 |
| Frequency Range | 6000 to 18000MHz |
| Maximum Insertion Loss | 10(Typ)dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 32 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.