The Qorvo TGP2107-SM is a 6-bit digital phase shifter with a frequency range of 6000 to 18000 MHz. It operates over a temperature range of -40 to 85 degrees Celsius. The device has 32 pins and is packaged in a QFN-32 package. It is classified as an IC with a digital type and a maximum insertion loss of 10 dB typically.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | IC |
| Type | Digital |
| Number of Bits | 6 |
| Frequency Range | 6000 to 18000MHz |
| Maximum Insertion Loss | 10(Typ)dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 32 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |