Diversity Switch, 32000MHz Min, 40000MHz Max, 0.043 X 0.062 INCH, 0.004 INCH HEIGHT, ROHS COMPLIANT, DIE-7
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 7 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |