
The TGS4305-FC is a 17-pin SP3T RF switch from Qorvo, designed for surface mount applications. It operates within a frequency band of 60000 to 90000 MHz and features a minimum isolation voltage of 20 volts. The switch has a maximum insertion loss of 3.75 and a switching speed of 5. The device is an unpackaged, fully tested integrated circuit chip with a package length of 1.69mm, width of 1.37mm, and height of 0.38mm.
Sign in to ask questions about the Qorvo TGS4305-FC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qorvo TGS4305-FC technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Pin Count | 17 |
| PCB | 17 |
| Package Length (mm) | 1.69 |
| Package Width (mm) | 1.37 |
| Package Height (mm) | 0.38 |
| Mounting | Surface Mount |
| Switch Type | SP3T |
| Frequency Band | 60000 to 90000MHz |
| Maximum Frequency | 90000MHz |
| Minimum Isolation Voltage | 20(Typ)dB |
| Maximum Insertion Loss | 3.75dB |
| Switching Speed | 5ns |
| Min Operating Supply Voltage | -15V |
| Max Operating Supply Voltage | 2V |
| Cage Code | 7AHC2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Qorvo TGS4305-FC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.