
Wide Band High Power Amplifier, 50MHz Min, 1500MHz Max, 4 X 4 MM, ANTIMONY, HALOGEN, PFOS, SVHC, TBBP-A FREE AND ROHS COMPLIANT, SURFACE MOUNT, QFN-24
Qorvo TQP7M9106 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Qorvo TQP7M9106 to view detailed technical specifications.
No datasheet is available for this part.