
BAW Filters 1842.5MHz 3.8dB 50Ohm 6 Terminal T/R
Qorvo TQQ0303 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Height | 1.02 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Qorvo TQQ0303 to view detailed technical specifications.
No datasheet is available for this part.