BAW Filters 2535MHz 3.5dB 50Ohm 6 Terminal T/R
Qorvo TQQ7307 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Height | 1.02 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Qorvo TQQ7307 to view detailed technical specifications.
No datasheet is available for this part.