Oscillator, 500MHz Min, 1000MHz Max, 1000MHz Nom,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 12 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |