Qorvo UMZ-1157-D16-G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Qorvo UMZ-1157-D16-G to view detailed technical specifications.
No datasheet is available for this part.