Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Through Hole Mount,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the QT Optoelectronics OPB704W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Supply Voltage-Max | 1.7 |
| Termination Type | SOLDER |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for QT Optoelectronics OPB704W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.