Thermistor NTC 100 Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 2282K
QTI Sensing Solutions QT0805K-101J-T technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 50 to 300Ohm |
| Package/Case | 0805 |
| Sensitivity Index Range | < 3250K |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 100Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for QTI Sensing Solutions QT0805K-101J-T to view detailed technical specifications.
No datasheet is available for this part.