Thermistor NTC 2000K Ohm 10% 2-Pin Surface Mount Solder Pad >= -3.5
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Surface Mount |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | >= 120000Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 2000000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |