Thermistor PTC 50 Ohm 1% 2-Pin Axial
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Tolerance | 1 |
| Terminal Placement | AXIAL |
| Manufacturer Series | RTH42ES500F |
| Resistance | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | True |