The RTH44AS102G is a 2-terminal NTC thermistor from QTI Sensing Solutions. It is designed for through-hole mounting and operates over a temperature range of -55°C to 125°C. The thermistor exhibits a resistance range of 300 to 1500 ohms at 25°C, with a tolerance of ±2% at the same temperature. The thermal time constant ranges from 15 to 40 seconds, making it suitable for various temperature-sensing applications.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 300 to 1500Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 1000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±2% |
| RoHS Version | 2002/95/EC |