Qualcomm APQ-8016E-1-760NSP-TR-01-0 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 760 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B760 |
| Width | 12 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 0.84 |
| Supply Voltage-Max | 1.12 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Qualcomm APQ-8016E-1-760NSP-TR-01-0 to view detailed technical specifications.
No datasheet is available for this part.