Qualcomm AR8031-AL1A-R technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 113.7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Qualcomm AR8031-AL1A-R to view detailed technical specifications.
No datasheet is available for this part.