The AR8031-AL1B-R is an industrial-grade quad interface IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 48 terminals in a quad terminal position and is packaged in a 48-pin HVQCCN package. The IC operates at a nominal supply voltage of 3.3V and has a maximum supply current of 113.7mA. It is designed for industrial applications and is available from Qualcomm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Qualcomm AR8031-AL1B-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 6 |
| Length | 6 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 113.7 |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Qualcomm AR8031-AL1B-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.