10/100/1000M RGMII AND SGMII INTERFACE ETHERNET PHY. (ITEMP version)
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 113.7 |
| Supply Voltage-Nom | 3.3 |
| REACH | unknown |
| Military Spec | False |