Microprocessor Circuit, CMOS, PBCC148, LCC-148
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 148 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBCC-N148 |
| Width | 12 |
| Length | 12 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |