SAW Filter IF 135.54MHz 5.3dB 850Ohm//0.8pF SMD 10 Pin QCC12C
Checking distributor stock and pricing after the page loads.
| Type | IF |
| Typical Center Frequency | 135.54MHz |
| 3dB Bandwidth | 58K(Typ)Hz |
| Load Impedance | 850Ohm//0.8pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 5.3dB |
| Number of Terminals | 10 |
| Package Type | QCC12C |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |