This 140MHz surface mount SAW filter features a 50 Ohm load impedance and operates within a temperature range of -40 to 85°C. It has 12 terminals and is packaged in a QCC12 surface mount package. The filter has a maximum insertion loss of 9.7 dB.
Checking distributor stock and pricing after the page loads.
| Type | IF |
| Typical Center Frequency | 140MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 9.7dB |
| Number of Terminals | 12 |
| Package Type | QCC12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |