SAW Filter IF 140MHz 14dB 200Ohm SMD 12 Pin QCC12E
Qualcomm B39141B5249H810 technical specifications.
| Type | IF |
| Typical Center Frequency | 140MHz |
| Load Impedance | 200Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 14dB |
| Number of Terminals | 12 |
| Package Type | QCC12E |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39141B5249H810 to view detailed technical specifications.
No datasheet is available for this part.