The B39152-B1608-Z810 SAW filter is a surface-mount device with a typical center frequency of 1472 MHz and a load impedance of 50 ohms. It features 8 terminals and is packaged in a QCC8B package type. The filter operates within a temperature range of -40°C to 105°C.
Qualcomm B39152-B1608-Z810 technical specifications.
| Type | RF |
| Typical Center Frequency | 1472MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 4.8dB |
| Number of Terminals | 8 |
| Package Type | QCC8B |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39152-B1608-Z810 to view detailed technical specifications.
No datasheet is available for this part.