SAW Filter RF 1484.3MHz 4dB 150Ohm SMD 8 Pin QCC8F
Qualcomm B39152-B1656-B510 technical specifications.
| Type | RF |
| Typical Center Frequency | 1484.3MHz |
| Load Impedance | 150Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 4dB |
| Number of Terminals | 8 |
| Package Type | QCC8F |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39152-B1656-B510 to view detailed technical specifications.
No datasheet is available for this part.