SAW Filter Low Loss 1489MHz 2.5dB 50Ohm SMD 5 Pin
Checking distributor stock and pricing after the page loads.
Qualcomm B39152-B7828-C710 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 1489MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.5dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.