SAW Filter Low Loss 1575.42MHz 2.1dB 50Ohm SMD 4 Pin DCS4H
Checking distributor stock and pricing after the page loads.
| Type | Low Loss |
| Typical Center Frequency | 1575.42MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.1dB |
| Number of Terminals | 4 |
| Package Type | DCS4H |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |