This low loss SAW filter features a typical center frequency of 1575.42MHz and a maximum insertion loss of 2. It is designed for surface mount applications and operates over a temperature range of -30 to 85°C. The filter has a load impedance of 50Ohm and a package type of DCS4F with 4 terminals.
Checking distributor stock and pricing after the page loads.
Qualcomm B39162-B9016-E610 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 1575.42MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2dB |
| Number of Terminals | 4 |
| Package Type | DCS4F |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.