This 1575.42MHz band pass SAW filter features a maximum insertion loss of 1.4 and a load impedance of 50Ohm. It is designed for surface mount applications and has a typical center frequency of 1575.42MHz. The filter operates within a temperature range of -40 to 85 degrees Celsius.
Qualcomm B39162-B9037-E910 technical specifications.
| Type | Band Pass |
| Typical Center Frequency | 1575.42MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 1.4dB |
| Number of Terminals | 4 |
| Package Type | DCS4G |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.