
Qualcomm B39162B4313P810 technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Package Type | QCS5P |
| Product Length (mm) | 1.4 |
| Product Depth (mm) | 1.1 |
| Product Height (mm) | 0.4 |
| Terminal Pitch (mm) | 0.5 |
| Type | RF |
| Typical Center Frequency | 1588.655MHz |
| Load Impedance | 100Ohm |
| Maximum Insertion Loss | 2dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39162B4313P810 to view detailed technical specifications.
No datasheet is available for this part.