SAW Filter IF 174.2MHz 2dB 50Ohm SMD 8 Pin QCC8C
Checking distributor stock and pricing after the page loads.
| Type | IF |
| Typical Center Frequency | 174.2MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2dB |
| Number of Terminals | 8 |
| Package Type | QCC8C |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |