SAW Filter RF 1880MHz 4.2dB/3.8dB SMD 6 Pin DCC6D T/R
Qualcomm B39172B5362U510 technical specifications.
| Type | RF |
| Typical Center Frequency | 1880MHz |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 4.2/3.8dB |
| Number of Terminals | 6 |
| Package Type | DCC6D |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
Download the complete datasheet for Qualcomm B39172B5362U510 to view detailed technical specifications.
No datasheet is available for this part.