SAW Filter RF 1732.5MHz 2.5dB 50Ohm SMD 5 Pin SMT T/R
Qualcomm B39172B9617P810 technical specifications.
| Type | RF |
| Typical Center Frequency | 1732.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.5dB |
| Number of Terminals | 5 |
| Package Type | SMT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39172B9617P810 to view detailed technical specifications.
No datasheet is available for this part.