SAW Filter Low Loss 1842.5MHz 3.8dB 50Ohm//1pF SMD 6 Pin DCC6D
Qualcomm B39182-B4133-U510 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 1842.5MHz |
| Load Impedance | 50Ohm//1pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.8dB |
| Number of Terminals | 6 |
| Package Type | DCC6D |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 75°C |
Download the complete datasheet for Qualcomm B39182-B4133-U510 to view detailed technical specifications.
No datasheet is available for this part.