SAW Filter Low Loss 1842.5MHz 3.5dB 50Ohm SMD 6 Pin DCC6D
Qualcomm B39182-B4169-U510 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 1842.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.5dB |
| Number of Terminals | 6 |
| Package Type | DCC6D |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 75°C |
Download the complete datasheet for Qualcomm B39182-B4169-U510 to view detailed technical specifications.
No datasheet is available for this part.