This is a low loss SAW filter with a typical center frequency of 942.5MHz and a load impedance of 50Ohm. It is designed for surface mount applications and has a maximum insertion loss of 3.5. The filter operates within a temperature range of -20 to 70 degrees Celsius.
Qualcomm B39182-B4221-U810 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 942.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.5dB |
| Number of Terminals | 8 |
| Package Type | QCC8D |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Qualcomm B39182-B4221-U810 to view detailed technical specifications.
No datasheet is available for this part.