This low loss SAW filter features a typical center frequency of 942.5M or 1842.5M, with a maximum insertion loss of 3.2. It has a load impedance of 50Ohm and is designed for surface mount applications. The filter operates between -20 and 70 degrees Celsius and has 8 terminals. It is a type of signal filter, specifically a surface mount SAW filter.
Qualcomm B39182-B4230-H410 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 942.5M/1842.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.2dB |
| Number of Terminals | 8 |
| Package Type | QCC8E |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Qualcomm B39182-B4230-H410 to view detailed technical specifications.
No datasheet is available for this part.