This low loss SAW filter has a typical center frequency of 942.5 MHz and a load impedance of 200 Ohm//68nH. It is designed for surface mount applications and features a maximum insertion loss of 2.8. The filter operates over a temperature range of -20 to 70 degrees Celsius.
Qualcomm B39182-B7652-G210 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 942.5MHz |
| Load Impedance | 200Ohm//68nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.8dB |
| Number of Terminals | 10 |
| Package Type | QCS10C |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Qualcomm B39182-B7652-G210 to view detailed technical specifications.
No datasheet is available for this part.