SAW Filter Low Loss 1765MHz 3dB 50Ohm SMD 4 Pin
Qualcomm B39182-B7806-A510 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 1765MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3dB |
| Number of Terminals | 4 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39182-B7806-A510 to view detailed technical specifications.
No datasheet is available for this part.