SAW Filter Low Loss 1842.5MHz 2.1dB 150Ohm//15nH SMD 6 Pin DCS6T
Qualcomm B39182-B9013-K310 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 1842.5MHz |
| Load Impedance | 150Ohm//15nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.1dB |
| Number of Terminals | 6 |
| Package Type | DCS6T |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
Download the complete datasheet for Qualcomm B39182-B9013-K310 to view detailed technical specifications.
No datasheet is available for this part.