This low loss SAW filter has a typical center frequency of 1842.5 MHz and a load impedance of 150 ohms in parallel with 12 nanohenries. It is designed for surface mount applications and has a maximum insertion loss of 2.2. The filter operates over a temperature range of -40 to 85 degrees Celsius.
Qualcomm B39182-B9201-G810 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 1842.5MHz |
| Load Impedance | 150Ohm//12nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.2dB |
| Number of Terminals | 10 |
| Package Type | QCS10F |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39182-B9201-G810 to view detailed technical specifications.
No datasheet is available for this part.