This low loss SAW filter features a typical center frequency of 1842.5 MHz and a maximum insertion loss of 2.1 dB. It is designed for surface mount applications and has a package type of QCS10F with 10 terminals. The filter operates within a temperature range of -40°C to 85°C.
Qualcomm B39182-B9202-G810 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 1842.5MHz |
| Load Impedance | 150Ohm//56nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.1dB |
| Number of Terminals | 10 |
| Package Type | QCS10F |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39182-B9202-G810 to view detailed technical specifications.
No datasheet is available for this part.