SAW Filter RF 1842.5MHz 3dB 50Ohm//2nH SMD 5 Pin SMT T/R
Qualcomm B39182B8812P810 technical specifications.
| Type | RF |
| Typical Center Frequency | 1842.5MHz |
| Load Impedance | 50Ohm//2nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3dB |
| Number of Terminals | 5 |
| Package Type | SMT |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39182B8812P810 to view detailed technical specifications.
No datasheet is available for this part.