SAW Filter IF 190MHz 9.2dB 1.1KOhm//90nH SMD 10 Pin DCS10A
Qualcomm B39191-B7305-A810 technical specifications.
| Type | IF |
| Typical Center Frequency | 190MHz |
| Load Impedance | 1.1KOhm//90nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 9.2dB |
| Number of Terminals | 10 |
| Package Type | DCS10A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39191-B7305-A810 to view detailed technical specifications.
No datasheet is available for this part.