This 192MHz surface mount SAW filter features a 12-terminal package type QCC12E. It has a maximum insertion loss of 9.5 and operates within a temperature range of -40 to 105°C. The filter is designed for surface mount applications with a load impedance of 50Ohm.
Qualcomm B39191B5219H810 technical specifications.
| Type | IF |
| Typical Center Frequency | 192MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 9.5dB |
| Number of Terminals | 12 |
| Package Type | QCC12E |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.