SAW Filter RF 1900MHz 3dB 50Ohm SMD 6 Pin DCC6C
Qualcomm B39192B5148U410 technical specifications.
| Type | RF |
| Typical Center Frequency | 1900MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3dB |
| Number of Terminals | 6 |
| Package Type | DCC6C |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.