SAW Filter RF 1897.5MHz/2017.5MHz 3.3dB/3.2dB 50Ohm SMD 6 Pin DCC6C
Qualcomm B39192B5190U410 technical specifications.
| Type | RF |
| Typical Center Frequency | 1897.5M/2017.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.3/3.2dB |
| Number of Terminals | 6 |
| Package Type | DCC6C |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.